74HCT132D-Q100 vs GD74HCT132D feature comparison

74HCT132D-Q100 Nexperia

Buy Now Datasheet

GD74HCT132D Goldstar Electron Co Ltd

Buy Now Datasheet
Source Content uid 74HCT132D-Q100
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA GOLDSTAR ELECTRON CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Date Of Intro 2017-02-01
JESD-609 Code e4
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Terminal Finish NICKEL PALLADIUM GOLD SILVER
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 2
Family HCT
JESD-30 Code R-PDSO-G14
Load Capacitance (CL) 50 pF
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Propagation Delay (tpd) 38 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Position DUAL

Compare 74HCT132D-Q100 with alternatives

Compare GD74HCT132D with alternatives