74HCT132D-T
vs
933714140652
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
NEXPERIA
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e4
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
NAND GATE
Max I(ol)
0.004 A
Number of Terminals
14
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Prop. Delay@Nom-Sup
41 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Package Description
SOP,
Family
HCT
Length
8.65 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
50 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Compare 74HCT132D-T with alternatives
Compare 933714140652 with alternatives