74HCT132N,652 vs 74HC132D-Q100,118 feature comparison

74HCT132N,652 NXP Semiconductors

Buy Now Datasheet

74HC132D-Q100,118 Nexperia

Buy Now Datasheet
Source Content uid 74HCT132N,652 74HC132D-Q100,118
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Part Package Code DIP SOIC
Package Description DIP, DIP14,.3 SOP,
Pin Count 14 14
Manufacturer Package Code SOT27-1 SOT108-1
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Family HCT HC/UH
JESD-30 Code R-PDIP-T14 R-PDSO-G14
JESD-609 Code e4 e4
Length 19.025 mm 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Packing Method BULK
Peak Reflow Temperature (Cel) 260
Power Supplies 5 V
Prop. Delay@Nom-Sup 41 ns
Propagation Delay (tpd) 50 ns 190 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 4.2 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm 3.9 mm
Base Number Matches 1 2
Moisture Sensitivity Level 1
Screening Level AEC-Q100

Compare 74HCT132N,652 with alternatives

Compare 74HC132D-Q100,118 with alternatives