74HCT132N,652
vs
74HC132N
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
DIP
DIP
Package Description
SOT-27-1, DIP-14
SOT-27-1, DIP-14
Pin Count
14
14
Manufacturer Package Code
SOT27-1
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
NXP
Family
HCT
HC/UH
JESD-30 Code
R-PDIP-T14
R-PDIP-T14
JESD-609 Code
e4
e4
Length
19.025 mm
19.025 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
NAND GATE
NAND GATE
Max I(ol)
0.004 A
0.004 A
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Packing Method
BULK
BULK
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
41 ns
31 ns
Propagation Delay (tpd)
50 ns
38 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
YES
YES
Seated Height-Max
4.2 mm
4.2 mm
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.62 mm
7.62 mm
Base Number Matches
1
2
Pbfree Code
Yes
ECCN Code
EAR99
Compare 74HCT132N,652 with alternatives
74HCT132N,652 vs 5962-8984502CA
74HCT132N,652 vs MM74HCT00N_NL
74HCT132N,652 vs CD54HC132F/3
74HCT132N,652 vs CD54HCT00F/3
74HCT132N,652 vs 74HCT132N
74HCT132N,652 vs SN74HCT00N-00
74HCT132N,652 vs GD74HCT132
74HCT132N,652 vs 5962-8683101CX
74HCT132N,652 vs 74HC132N,652
Compare 74HC132N with alternatives