74HCT132N,652 vs CD74HCT132MTG4 feature comparison

74HCT132N,652 NXP Semiconductors

Buy Now Datasheet

CD74HCT132MTG4 Texas Instruments

Buy Now Datasheet
Source Content uid 74HCT132N,652 CD74HCT132MTG4
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code DIP SOIC
Package Description DIP, DIP14,.3 SOP, SOP14,.25
Pin Count 14 14
Manufacturer Package Code SOT27-1
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HCT
JESD-30 Code R-PDIP-T14 R-PDSO-G14
JESD-609 Code e4 e4
Length 19.025 mm 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Packing Method BULK TR
Peak Reflow Temperature (Cel) 260 260
Power Supplies 5 V 5 V
Prop. Delay@Nom-Sup 41 ns 50 ns
Propagation Delay (tpd) 50 ns 50 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Seated Height-Max 4.2 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 7.62 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
Moisture Sensitivity Level 1

Compare 74HCT132N,652 with alternatives

Compare CD74HCT132MTG4 with alternatives