74HCT132N,652
vs
GD54HCT00J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
LG SEMICON CO LTD
Part Package Code
DIP
Package Description
SOT-27-1, DIP-14
DIP, DIP14,.3
Pin Count
14
Manufacturer Package Code
SOT27-1
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
NXP
Family
HCT
HCT
JESD-30 Code
R-PDIP-T14
R-XDIP-T14
JESD-609 Code
e4
e0
Length
19.025 mm
19.939 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
NAND GATE
NAND GATE
Max I(ol)
0.004 A
0.004 A
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Packing Method
BULK
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
41 ns
29 ns
Propagation Delay (tpd)
50 ns
29 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
YES
NO
Seated Height-Max
4.2 mm
4.572 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.62 mm
7.62 mm
Base Number Matches
1
2
Compare 74HCT132N,652 with alternatives
74HCT132N,652 vs GD74HCT132J
74HCT132N,652 vs SNJ54HCT00J-00
74HCT132N,652 vs CD54HCT132F/3
74HCT132N,652 vs CD74HC132EX
74HCT132N,652 vs 74HCT132NB
74HCT132N,652 vs 74HCT00N,652
74HCT132N,652 vs GD74HCT00
74HCT132N,652 vs M74HCT00B1R
74HCT132N,652 vs 74HCT00N