74HCT132N,652 vs GD74HCT00 feature comparison

74HCT132N,652 NXP Semiconductors

Buy Now Datasheet

GD74HCT00 LG Semicon Co Ltd

Buy Now Datasheet
Source Content uid 74HCT132N,652
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Part Package Code DIP
Package Description DIP, DIP14,.3
Pin Count 14
Manufacturer Package Code SOT27-1
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e4 e0
Length 19.025 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method BULK
Peak Reflow Temperature (Cel) 260
Power Supplies 5 V 5 V
Prop. Delay@Nom-Sup 41 ns 24 ns
Propagation Delay (tpd) 50 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES NO
Seated Height-Max 4.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm
Base Number Matches 1 4

Compare 74HCT132N,652 with alternatives