74HCT132NB vs 74HC132DB,118 feature comparison

74HCT132NB NXP Semiconductors

Buy Now Datasheet

74HC132DB,118 NXP Semiconductors

Buy Now Datasheet
Source Content uid 74HCT132NB 74HC132DB,118
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Package Description DIP, SSOP, SSOP14,.3
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HC/UH
JESD-30 Code R-PDIP-T14 R-PDSO-G14
JESD-609 Code e4 e4
Length 19.025 mm 6.2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 245 260
Propagation Delay (tpd) 50 ns 38 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.2 mm 2 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 7.62 mm 5.3 mm
Base Number Matches 1 2
Part Package Code SSOP1
Pin Count 14
Manufacturer Package Code SOT337-1
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Package Equivalence Code SSOP14,.3
Packing Method TAPE AND REEL
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 38 ns
Schmitt Trigger YES

Compare 74HCT132NB with alternatives

Compare 74HC132DB,118 with alternatives