74HCT132NB vs 74HCT00N feature comparison

74HCT132NB NXP Semiconductors

Buy Now Datasheet

74HCT00N Texas Instruments

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Package Description Dip, ,
Reach Compliance Code Unknown Unknown
HTS Code 8542.39.00.60 8542.39.00.60
Family Hct
JESD-30 Code R-PDIP-T14
JESD-609 Code e4
Length 19.025 Mm
Load Capacitance (CL) 50 Pf
Logic IC Type Nand Gate Nand Gate
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code DIP
Package Shape Rectangular
Package Style In-Line
Propagation Delay (tpd) 50 Ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.2 Mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount No
Technology Cmos
Temperature Grade Automotive
Terminal Finish Nickel Palladium Gold
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Width 7.62 Mm
Base Number Matches 1 3