74HCT132NB vs 74HCT132D/T3 feature comparison

74HCT132NB NXP Semiconductors

Buy Now Datasheet

74HCT132D/T3 NXP Semiconductors

Buy Now Datasheet
Source Content uid 74HCT132NB 74HCT132D/T3
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Package Description DIP, SOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HCT
JESD-30 Code R-PDIP-T14 R-PDSO-G14
JESD-609 Code e4 e4
Length 19.025 mm 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 245 NOT SPECIFIED
Propagation Delay (tpd) 50 ns 50 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.2 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Width 7.62 mm 3.9 mm
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 14
Moisture Sensitivity Level 1

Compare 74HCT132NB with alternatives

Compare 74HCT132D/T3 with alternatives