If you like Findchips… You will love Findchips PRO. Try it Now.

74HCT132NB vs SN74HC132DBRG4 feature comparison

74HCT132NB NXP Semiconductors

Buy Now Datasheet

SN74HC132DBRG4 Texas Instruments

Buy Now Datasheet
Source Content uid 74HCT132NB SN74HC132DBRG4
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Package Description DIP, SSOP, SSOP14,.3
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HC
JESD-30 Code R-PDIP-T14 R-PDSO-G14
JESD-609 Code e4 e4
Length 19.025 mm 6.2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 245 260
Propagation Delay (tpd) 50 ns 156 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.2 mm 2 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Width 7.62 mm 5.3 mm
Base Number Matches 1 1
Part Package Code SSOP
Pin Count 14
Factory Lead Time 1 Week
Max I(ol) 0.0052 A
Moisture Sensitivity Level 1
Package Equivalence Code SSOP14,.3
Packing Method TR
Power Supplies 2/6 V
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 31 ns
Schmitt Trigger YES

Compare 74HCT132NB with alternatives

Compare SN74HC132DBRG4 with alternatives