74HCT244D,653
vs
74HCT244D,653
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NEXPERIA
|
Part Package Code |
SOP
|
SOP
|
Package Description |
7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20
|
7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20
|
Pin Count |
20
|
20
|
Manufacturer Package Code |
SOT163-1
|
SOT163-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
6 Weeks
|
Control Type |
ENABLE LOW
|
|
Family |
HCT
|
HCT
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
JESD-609 Code |
e4
|
e4
|
Length |
12.8 mm
|
12.8 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max I(ol) |
0.006 A
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
4
|
4
|
Number of Functions |
2
|
2
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP20,.4
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
TR, 13 INCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
33 ns
|
|
Propagation Delay (tpd) |
33 ns
|
33 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
2.65 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
7.5 mm
|
7.5 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Date Of Intro |
|
1993-11-01
|
Samacsys Manufacturer |
|
Nexperia
|
|
|
|
Compare 74HCT244D,653 with alternatives
-
74HCT244D,653 vs MM74HCT244WM
-
74HCT244D,653 vs HD74HCT244RP
-
74HCT244D,653 vs 74HCT244D,652
-
74HCT244D,653 vs MC74HCT244ADWDR2
-
74HCT244D,653 vs TC74HCT244AFW
-
74HCT244D,653 vs M74HCT244PUM1R
-
74HCT244D,653 vs MC74HCT244ADWR2
-
74HCT244D,653 vs CD74HCT244M96G4
-
74HCT244D,653 vs SN74HCT244DW
Compare 74HCT244D,653 with alternatives
-
74HCT244D,653 vs MM74HCT244WM
-
74HCT244D,653 vs HD74HCT244RP
-
74HCT244D,653 vs 74HCT244D,652
-
74HCT244D,653 vs MC74HCT244ADWDR2
-
74HCT244D,653 vs TC74HCT244AFW
-
74HCT244D,653 vs M74HCT244PUM1R
-
74HCT244D,653 vs MC74HCT244ADWR2
-
74HCT244D,653 vs CD74HCT244M96G4
-
74HCT244D,653 vs SN74HCT244DW