74HCT273PW
vs
74HCT273PW,118
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NEXPERIA
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
1993-01-01
|
|
Family |
HCT
|
HCT
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
JESD-609 Code |
e4
|
e4
|
Length |
6.5 mm
|
6.5 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
45 ns
|
45 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
4.4 mm
|
4.4 mm
|
fmax-Min |
20 MHz
|
20 MHz
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
TSSOP2
|
Package Description |
|
4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20
|
Pin Count |
|
20
|
Manufacturer Package Code |
|
SOT360-1
|
Max Frequency@Nom-Sup |
|
20000000 Hz
|
Max I(ol) |
|
0.004 A
|
Package Equivalence Code |
|
TSSOP20,.25
|
Packing Method |
|
TR
|
|
|
|
Compare 74HCT273PW with alternatives
Compare 74HCT273PW,118 with alternatives
-
74HCT273PW,118 vs 935185820118
-
74HCT273PW,118 vs MM74HCT273MTCX
-
74HCT273PW,118 vs SN74HCT273PWR
-
74HCT273PW,118 vs 935185820112
-
74HCT273PW,118 vs SN74HCT273PWLE
-
74HCT273PW,118 vs 74HCT273PW,112
-
74HCT273PW,118 vs MM74HCT273MTC
-
74HCT273PW,118 vs SN74HCT273PWRG4
-
74HCT273PW,118 vs 74HCT273PW-T