74HCT4020DB
vs
74HC4017D,653
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NEXPERIA
|
NXP SEMICONDUCTORS
|
Package Description |
SSOP,
|
3.90 MM, PLASTIC, SOT109-1, MS-012, SOP-16
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2017-02-01
|
|
Additional Feature |
OUTPUTS FROM 12 STAGES AVAILABLE
|
JOHNSON COUNTER WITH 10 DECODED OUTPUTS
|
Count Direction |
UP
|
UP
|
Family |
HCT
|
HC/UH
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e4
|
Length |
6.2 mm
|
9.9 mm
|
Load/Preset Input |
YES
|
NO
|
Logic IC Type |
BINARY COUNTER
|
RING COUNTER
|
Mode of Operation |
ASYNCHRONOUS
|
SYNCHRONOUS
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
14
|
10
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
54 ns
|
375 ns
|
Seated Height-Max |
2 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
6 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Trigger Type |
NEGATIVE EDGE
|
POSITIVE EDGE
|
Width |
5.3 mm
|
3.9 mm
|
fmax-Min |
17 MHz
|
24 MHz
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
SOP
|
Pin Count |
|
16
|
Manufacturer Package Code |
|
SOT109-1
|
Factory Lead Time |
|
4 Weeks
|
Load Capacitance (CL) |
|
50 pF
|
Max Frequency@Nom-Sup |
|
20000000 Hz
|
Max I(ol) |
|
0.004 A
|
Package Equivalence Code |
|
SOP16,.25
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare 74HCT4020DB with alternatives
Compare 74HC4017D,653 with alternatives
-
74HC4017D,653 vs 74HC4017D/T3
-
74HC4017D,653 vs 74HC4017D-T
-
74HC4017D,653 vs 933714760653
-
74HC4017D,653 vs HD74HC4017FP-EL
-
74HC4017D,653 vs TC74HC4017AF(TP1)
-
74HC4017D,653 vs 74HC4017D,652
-
74HC4017D,653 vs HD74HC4017RP
-
74HC4017D,653 vs 74LV4060DB
-
74HC4017D,653 vs 74HCT4020DB,118