74HCT4514PW,118
vs
CD4514BE
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
INTERSIL CORP
|
Part Package Code |
TSSOP2
|
|
Package Description |
SOT-355, 24 PIN
|
DIP-24
|
Pin Count |
24
|
|
Manufacturer Package Code |
SOT355-1
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Additional Feature |
ADDRESS LATCHES
|
|
Family |
HCT
|
4000/14000/40000
|
Input Conditioning |
LATCHED
|
LATCHED
|
JESD-30 Code |
R-PDSO-G24
|
R-PDIP-T24
|
JESD-609 Code |
e4
|
e0
|
Length |
7.8 mm
|
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
OTHER DECODER/DRIVER
|
4-LINE TO 16-LINE DECODER
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Propagation Delay (tpd) |
83 ns
|
970 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
18 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.65 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
4.4 mm
|
|
Base Number Matches |
2
|
7
|
ECCN Code |
|
EAR99
|
Max I(ol) |
|
0.00041999999999999996 A
|
Package Equivalence Code |
|
DIP24,.6
|
Prop. Delay@Nom-Sup |
|
970 ns
|
|
|
|
Compare 74HCT4514PW,118 with alternatives
-
74HCT4514PW,118 vs 74HCT4514PW
-
74HCT4514PW,118 vs 935262414118
-
74HCT4514PW,118 vs 935262414112
-
74HCT4514PW,118 vs 74HCT4514PW,112
-
74HCT4514PW,118 vs 935182560118
-
74HCT4514PW,118 vs 935190090112
-
74HCT4514PW,118 vs 933713820652
-
74HCT4514PW,118 vs HD74HC4514FP
-
74HCT4514PW,118 vs 935182580112