74HCT574DB-T
vs
74HCT374DB
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NEXPERIA
|
Part Package Code |
SSOP
|
|
Package Description |
SSOP,
|
SSOP,
|
Pin Count |
20
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
BROADSIDE VERSION OF 374
|
|
Family |
HCT
|
HCT
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
JESD-609 Code |
e4
|
e4
|
Length |
7.2 mm
|
7.2 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
50 ns
|
48 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2 mm
|
2 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
5.3 mm
|
5.3 mm
|
Base Number Matches |
1
|
3
|
Date Of Intro |
|
1995-11-01
|
|
|
|
Compare 74HCT574DB-T with alternatives
Compare 74HCT374DB with alternatives