74LCX16245TTR
vs
74VCX1632245LBR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Part Package Code |
TSSOP
|
BGA
|
Package Description |
TSSOP-48
|
TFBGA-54
|
Pin Count |
48
|
54
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
WITH DIRECTION CONTROL
|
2.3V TO 3.6V SUPPLY FOR PORT A
|
Control Type |
COMMON CONTROL
|
COMMON CONTROL
|
Count Direction |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Family |
LVC/LCX/Z
|
ALVC/VCX/A
|
JESD-30 Code |
R-PDSO-G48
|
R-PBGA-B54
|
JESD-609 Code |
e3
|
e1
|
Length |
12.5 mm
|
8 mm
|
Load Capacitance (CL) |
50 pF
|
30 pF
|
Logic IC Type |
BUS TRANSCEIVER
|
BUS TRANSCEIVER
|
Max I(ol) |
0.024 A
|
0.006 A
|
Number of Bits |
8
|
16
|
Number of Functions |
2
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
48
|
54
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE WITH SERIES RESISTOR
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TFBGA
|
Package Equivalence Code |
TSSOP48,.3,20
|
BGA54,6X9,32
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Packing Method |
TR
|
TR
|
Prop. Delay@Nom-Sup |
4.5 ns
|
5.8 ns
|
Propagation Delay (tpd) |
5.2 ns
|
6.2 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
2.7 V
|
Supply Voltage-Min (Vsup) |
2 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
2.7 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Width |
6.1 mm
|
5.5 mm
|
Base Number Matches |
1
|
1
|
Moisture Sensitivity Level |
|
3
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare 74LCX16245TTR with alternatives
Compare 74VCX1632245LBR with alternatives