74LCXZ16244MEA vs 935238440118 feature comparison

74LCXZ16244MEA onsemi

Buy Now Datasheet

935238440118 Nexperia

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ON SEMICONDUCTOR NEXPERIA
Package Description SSOP-48 SSOP,
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Length 15.875 mm 15.875 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 5.2 ns 6 ns
Seated Height-Max 2.74 mm 2.8 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 1.2 V
Supply Voltage-Nom (Vsup) 3.3 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Width 7.495 mm 7.5 mm
Base Number Matches 2 2
JESD-609 Code e4
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare 935238440118 with alternatives