74LS42B vs SN74LS42JDS feature comparison

74LS42B NXP Semiconductors

Buy Now Datasheet

SN74LS42JDS Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP MOTOROLA INC
Package Description , DIP, DIP16,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDIP-T16 R-GDIP-T16
Load Capacitance (CL) 15 pF
Logic IC Type DECIMAL DECODER/DRIVER DECIMAL DECODER/DRIVER
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 30 ns 30 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 1
Part Package Code DIP
Pin Count 16
JESD-609 Code e0
Length 19.495 mm
Package Equivalence Code DIP16,.3
Seated Height-Max 5.08 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare 74LS42B with alternatives

Compare SN74LS42JDS with alternatives