74LV4060D,112
vs
HCTS393D/SAMPLE
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
INTERSIL CORP
|
Part Package Code |
SOP
|
DIP
|
Package Description |
3.9 MM, PLASTIC, MS-012AC, SOT109-1, SO-16
|
DIP,
|
Pin Count |
16
|
14
|
Manufacturer Package Code |
SOT109-1
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Additional Feature |
OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR; OSCILLATOR DISABLED BY CLEAR INPUT
|
|
Count Direction |
UP
|
UP
|
Family |
LV/LV-A/LVX/H
|
HCT
|
JESD-30 Code |
R-PDSO-G16
|
R-CDIP-T14
|
JESD-609 Code |
e4
|
|
Length |
9.9 mm
|
|
Load Capacitance (CL) |
50 pF
|
|
Load/Preset Input |
NO
|
YES
|
Logic IC Type |
BINARY COUNTER
|
BINARY COUNTER
|
Max I(ol) |
0.006 A
|
|
Mode of Operation |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
14
|
4
|
Number of Functions |
1
|
2
|
Number of Terminals |
16
|
14
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
SOP
|
DIP
|
Package Equivalence Code |
SOP16,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Propagation Delay (tpd) |
105 ns
|
49 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Trigger Type |
NEGATIVE EDGE
|
NEGATIVE EDGE
|
Width |
3.9 mm
|
7.62 mm
|
fmax-Min |
100 MHz
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare 74LV4060D,112 with alternatives
-
74LV4060D,112 vs 74LV4060D
-
74LV4060D,112 vs 74LV4020D,112
-
74LV4060D,112 vs 74LV4020D
-
74LV4060D,112 vs 74LV4020D,118
-
74LV4060D,112 vs 74LV4020D-T
-
74LV4060D,112 vs 74LV4060D-T
-
74LV4060D,112 vs 935066190118
-
74LV4060D,112 vs 935066190112
-
74LV4060D,112 vs 74HC4017D
Compare HCTS393D/SAMPLE with alternatives