74LVC14APW,653
vs
74LVC14ADB,653
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
NXP SEMICONDUCTORS
|
Package Description |
TSSOP,
|
SSOP,
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LVC/LCX/Z
|
LVC/LCX/Z
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
|
Length |
5 mm
|
6.2 mm
|
Logic IC Type |
INVERTER
|
INVERTER
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
6
|
6
|
Number of Inputs |
1
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Propagation Delay (tpd) |
10 ns
|
10 ns
|
Seated Height-Max |
1.1 mm
|
2 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
1.2 V
|
1.2 V
|
Supply Voltage-Nom (Vsup) |
2.7 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
4.4 mm
|
5.3 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 74LVC14APW,653 with alternatives
-
74LVC14APW,653 vs N74LVC14PWDH
-
74LVC14APW,653 vs N74LVC14PW
-
74LVC14APW,653 vs SN74LVC14PWLE
-
74LVC14APW,653 vs SN74LVC14APWRG4
-
74LVC14APW,653 vs 74LVC14APW,112
-
74LVC14APW,653 vs IDT74LVC14APG
-
74LVC14APW,653 vs 74LVC14APW-Q100
-
74LVC14APW,653 vs V62/04658-01YE
-
74LVC14APW,653 vs 74LVC14PWDH-T
Compare 74LVC14ADB,653 with alternatives
-
74LVC14ADB,653 vs 74LVC14DB
-
74LVC14ADB,653 vs IDT74LVC14APY8
-
74LVC14ADB,653 vs 74LVC14ADB-T
-
74LVC14ADB,653 vs 74LVC14ADB,118
-
74LVC14ADB,653 vs N74LVC14DB-T
-
74LVC14ADB,653 vs SN74LVC14ADBRE4
-
74LVC14ADB,653 vs 935260738112
-
74LVC14ADB,653 vs IDT74LVC14APY
-
74LVC14ADB,653 vs SN74LVC14ADBRG4