74LVC161BQ,115
vs
74HCT4020DB,112
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
QFN
|
SSOP1
|
Package Description |
HVQCCN, LCC16,.1X.14,20
|
SSOP, SSOP16,.3
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
SOT763-1
|
SOT338-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Count Direction |
UP
|
UP
|
Family |
LVC/LCX/Z
|
HCT
|
JESD-30 Code |
R-PQCC-N16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e4
|
Length |
3.5 mm
|
6.2 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Load/Preset Input |
YES
|
NO
|
Logic IC Type |
BINARY COUNTER
|
BINARY COUNTER
|
Max Frequency@Nom-Sup |
120000000 Hz
|
17000000 Hz
|
Max I(ol) |
0.024 A
|
0.004 A
|
Mode of Operation |
SYNCHRONOUS
|
ASYNCHRONOUS
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
4
|
14
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
SSOP
|
Package Equivalence Code |
LCC16,.1X.14,20
|
SSOP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, SHRINK PITCH
|
Packing Method |
TR
|
TUBE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
9.5 ns
|
54 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
2 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.2 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
2.7 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Trigger Type |
POSITIVE EDGE
|
NEGATIVE EDGE
|
Width |
2.5 mm
|
5.3 mm
|
fmax-Min |
150 MHz
|
17 MHz
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
OUTPUTS FROM 12 STAGES AVAILABLE
|
|
|
|
Compare 74LVC161BQ,115 with alternatives
-
74LVC161BQ,115 vs 74LVC161BQ
-
74LVC161BQ,115 vs 74HCT4020D,653
-
74LVC161BQ,115 vs 74HCT4020DB,118
-
74LVC161BQ,115 vs 74HC4017DB-T
-
74LVC161BQ,115 vs 74HC4020DB
-
74LVC161BQ,115 vs 74HC40103D
-
74LVC161BQ,115 vs 74HCT4060DB-T
-
74LVC161BQ,115 vs 74HC4017D,653
-
74LVC161BQ,115 vs 74HC393PW,112
Compare 74HCT4020DB,112 with alternatives
-
74HCT4020DB,112 vs 74HCT4020DB,118
-
74HCT4020DB,112 vs 74HCT4020DB-T
-
74HCT4020DB,112 vs 74HCT4020DB
-
74HCT4020DB,112 vs 74HCT4020D,653
-
74HCT4020DB,112 vs 74HC4017DB-T
-
74HCT4020DB,112 vs 74HC4020DB
-
74HCT4020DB,112 vs 74HC40103D
-
74HCT4020DB,112 vs 74HCT4060DB-T
-
74HCT4020DB,112 vs 74HC4017D,653