74LVC16374ADGG,118
vs
TC74LCX16373(EL,F)
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
TOSHIBA CORP
|
Part Package Code |
TSSOP
|
|
Package Description |
6.10 MM, ROHS COMPLIANT, PLASTIC, MO-153, SOT362-1, TSSOP-48
|
TSSOP,
|
Pin Count |
48
|
|
Manufacturer Package Code |
SOT362-1
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
4 Weeks
|
|
Family |
LVC/LCX/Z
|
LVC/LCX/Z
|
JESD-30 Code |
R-PDSO-G48
|
R-PDSO-G48
|
JESD-609 Code |
e4
|
e4
|
Length |
12.5 mm
|
12.5 mm
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max Frequency@Nom-Sup |
100000000 Hz
|
|
Max I(ol) |
0.024 A
|
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
8
|
8
|
Number of Functions |
2
|
2
|
Number of Ports |
2
|
2
|
Number of Terminals |
48
|
48
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP48,.3,20
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Prop. Delay@Nom-Sup |
7 ns
|
|
Propagation Delay (tpd) |
7.5 ns
|
6.6 ns
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
1.2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
2.7 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Trigger Type |
POSITIVE EDGE
|
|
Width |
6.1 mm
|
6.1 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare 74LVC16374ADGG,118 with alternatives
-
74LVC16374ADGG,118 vs TC74LCX16373(SPL,F
-
74LVC16374ADGG,118 vs 74LVCH16374ADL,118
-
74LVC16374ADGG,118 vs SN74LVCH16541ADGGR
-
74LVC16374ADGG,118 vs SN74LVC16374DGGR
-
74LVC16374ADGG,118 vs 74LVC16374ADL,118
-
74LVC16374ADGG,118 vs HD74LVC16374
-
74LVC16374ADGG,118 vs RD74LVC16374BTEL
-
74LVC16374ADGG,118 vs 74LVC16374ADGG,112
-
74LVC16374ADGG,118 vs 74LVCH16374ADGG
Compare TC74LCX16373(EL,F) with alternatives
-
TC74LCX16373(EL,F) vs TC74LCX16373(SPL,F
-
TC74LCX16373(EL,F) vs 74LVCH16374ADL,118
-
TC74LCX16373(EL,F) vs SN74LVCH16541ADGGR
-
TC74LCX16373(EL,F) vs SN74LVC16374DGGR
-
TC74LCX16373(EL,F) vs 74LVC16374ADL,118
-
TC74LCX16373(EL,F) vs HD74LVC16374
-
TC74LCX16373(EL,F) vs RD74LVC16374BTEL
-
TC74LCX16373(EL,F) vs 74LVC16374ADGG,112
-
TC74LCX16373(EL,F) vs 74LVCH16374ADGG