74LVC1G07GW/DG,125
vs
935300907125
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NEXPERIA
|
Part Package Code |
TSSOT
|
|
Package Description |
TSSOP,
|
TSSOP,
|
Pin Count |
5
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LVC/LCX/Z
|
LVC/LCX/Z
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e3
|
e3
|
Length |
2.05 mm
|
2.05 mm
|
Logic IC Type |
BUFFER
|
BUFFER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Inputs |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
OPEN-DRAIN
|
OPEN-DRAIN
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Propagation Delay (tpd) |
8.4 ns
|
8.4 ns
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Tin (Sn)
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
1
|
2
|
Packing Method |
|
TR, 7 INCH
|
Screening Level |
|
AEC-Q100
|
|
|
|
Compare 74LVC1G07GW/DG,125 with alternatives
-
74LVC1G07GW/DG,125 vs 74LVC1G07GW,118
-
74LVC1G07GW/DG,125 vs SN74LVC1G07DCKTE4
-
74LVC1G07GW/DG,125 vs 74LVC1G07GW-Q100/H
-
74LVC1G07GW/DG,125 vs SN74LVC1G07DCKR
-
74LVC1G07GW/DG,125 vs SN74LVC1G07QDCKTQ1
-
74LVC1G07GW/DG,125 vs SN74LVC1G07DCK
-
74LVC1G07GW/DG,125 vs 74LVC1G07GW
-
74LVC1G07GW/DG,125 vs 74LVC1G07GW,125
-
74LVC1G07GW/DG,125 vs 935266681125
Compare 935300907125 with alternatives