74LVC1G17GW,125
vs
NLV17SZ17DFT2G
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
End Of Life
|
Ihs Manufacturer |
NEXPERIA
|
ONSEMI
|
Part Package Code |
TSSOP
|
SC-88A (SC-70-5 / SOT-353)
|
Package Description |
1.25 MM WIDTH, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5
|
SOT-353, 5 PIN
|
Pin Count |
5
|
5
|
Manufacturer Package Code |
SOT353-1
|
419A-02
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Nexperia
|
onsemi
|
Family |
LVC/LCX/Z
|
17SZ
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e3
|
e3
|
Length |
2.05 mm
|
2 mm
|
Logic IC Type |
BUFFER
|
BUFFER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Inputs |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR, 7 INCH
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Propagation Delay (tpd) |
14 ns
|
15.6 ns
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Finish |
TIN
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Factory Lead Time |
|
49 Weeks
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.024 A
|
Package Equivalence Code |
|
TSSOP5/6,.08
|
Power Supply Current-Max (ICC) |
|
0.01 mA
|
Prop. Delay@Nom-Sup |
|
7.5 ns
|
Qualification Status |
|
Not Qualified
|
Schmitt Trigger |
|
YES
|
Screening Level |
|
AEC-Q100
|
|
|
|
Compare 74LVC1G17GW,125 with alternatives
-
74LVC1G17GW,125 vs SN74LVC1G17DCKRG4
-
74LVC1G17GW,125 vs 74LVC1G34GW-Q100H
-
74LVC1G17GW,125 vs NL17SZ17DFT2
-
74LVC1G17GW,125 vs 74LVC1G17GW-Q100/H
-
74LVC1G17GW,125 vs SN74LVC1G17DCKTE4
-
74LVC1G17GW,125 vs SN74LVC1G17DCKT
-
74LVC1G17GW,125 vs 74LVC1G17GW-Q100,125
-
74LVC1G17GW,125 vs NL17SZ17DFT2G-F22038
-
74LVC1G17GW,125 vs SN74LVC1G17DCKRE4
Compare NLV17SZ17DFT2G with alternatives