74LVC1G34GW,125
vs
SN74LVC1G17DBVTG4
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
TSSOP
|
SOT-23
|
Package Description |
1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5
|
LSSOP, TSOP5/6,.11,37
|
Pin Count |
5
|
5
|
Manufacturer Package Code |
SOT353-1
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Nexperia
|
Texas Instruments
|
Family |
LVC/LCX/Z
|
LVC/LCX/Z
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e3
|
e4
|
Length |
2.05 mm
|
2.9 mm
|
Logic IC Type |
BUFFER
|
BUFFER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Inputs |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
LSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method |
TR, 7 INCH
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
11 ns
|
11 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
1.45 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
2.7 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
TIN
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
1.25 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.024 A
|
Package Equivalence Code |
|
TSOP5/6,.11,37
|
Power Supply Current-Max (ICC) |
|
0.01 mA
|
Prop. Delay@Nom-Sup |
|
5.5 ns
|
Schmitt Trigger |
|
YES
|
|
|
|
Compare 74LVC1G34GW,125 with alternatives
-
74LVC1G34GW,125 vs 74LVC1G17GW-Q100
-
74LVC1G34GW,125 vs 74LVC1G17GW-Q100/CU
-
74LVC1G34GW,125 vs 74LVC1G17GW-Q100,1
-
74LVC1G34GW,125 vs SN74LVC1G17DCKJ
-
74LVC1G34GW,125 vs SN74LVC1G17QDCKRQ1
-
74LVC1G34GW,125 vs 74LVC1G34GW-Q100
-
74LVC1G34GW,125 vs NLV17SZ17DFT2G
-
74LVC1G34GW,125 vs NL17SZ17DFT2G-F22038
-
74LVC1G34GW,125 vs 74LVC1G17GW-Q100,125
Compare SN74LVC1G17DBVTG4 with alternatives