74LVC1G57GW,125 vs NL7SZ97DFT2G feature comparison

74LVC1G57GW,125 NXP Semiconductors

Buy Now Datasheet

NL7SZ97DFT2G onsemi

Buy Now Datasheet
Source Content uid 74LVC1G57GW,125 NL7SZ97DFT2G
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS ONSEMI
Part Package Code TSSOP SC-88/SC70-6/SOT-363 6 LEAD
Package Description PLASTIC, SOT-363, SC-88, 6 PIN SC-70-6, SC-88, SOT-363, 6 PIN
Pin Count 6 6
Manufacturer Package Code SOT363 419B-02
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z 674
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e3
Length 2 mm 2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type LOGIC CIRCUIT LOGIC CIRCUIT
Max I(ol) 0.024 A 0.024 A
Moisture Sensitivity Level 1 1
Number of Functions 1 7
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP6,.08 TSSOP6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 7.9 ns 6.3 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V 2.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Tin (Sn) Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 1.25 mm 1.25 mm
Base Number Matches 2 1
Pbfree Code Yes
Factory Lead Time 58 Weeks
Samacsys Manufacturer onsemi

Compare 74LVC1G57GW,125 with alternatives

Compare NL7SZ97DFT2G with alternatives