74LVC1G58GW,125 vs NC7SZ58P6X feature comparison

74LVC1G58GW,125 NXP Semiconductors

Buy Now Datasheet

NC7SZ58P6X Fairchild Semiconductor Corporation

Buy Now Datasheet
Source Content uid 74LVC1G58GW,125 NC7SZ58P6X
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TSSOP SC-70
Package Description PLASTIC, SOT-363, SC-88, 6 PIN SC-70, 6 PIN
Pin Count 6 6
Manufacturer Package Code SOT363 6LD,SC70,EIAJ SC-88,1.25MM WIDE
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e3
Length 2 mm 2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type LOGIC CIRCUIT MAJORITY LOGIC GATE
Max I(ol) 0.024 A 0.032 A
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP6,.08 TSSOP6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 7.9 ns 8.5 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES NO
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V 2.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.25 mm 1.25 mm
Base Number Matches 2 2
Pbfree Code Yes
ECCN Code EAR99
Additional Feature IT ALSO HAS SC-88 PACKAGE
Number of Inputs 2
Power Supply Current-Max (ICC) 50 mA
Propagation Delay (tpd) 14.5 ns

Compare 74LVC1G58GW,125 with alternatives

Compare NC7SZ58P6X with alternatives