74LVC1G58GW
vs
74LVC1G57GW,125
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NEXPERIA
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LVC/LCX/Z
|
LVC/LCX/Z
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G6
|
JESD-609 Code |
e3
|
e3
|
Length |
2 mm
|
2 mm
|
Logic IC Type |
LOGIC CIRCUIT
|
LOGIC CIRCUIT
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
TIN
|
Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
3
|
2
|
Part Package Code |
|
TSSOP
|
Package Description |
|
PLASTIC, SOT-363, SC-88, 6 PIN
|
Pin Count |
|
6
|
Manufacturer Package Code |
|
SOT363
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.024 A
|
Package Equivalence Code |
|
TSSOP6,.08
|
Packing Method |
|
TR
|
Prop. Delay@Nom-Sup |
|
7.9 ns
|
Schmitt Trigger |
|
YES
|
|
|
|
Compare 74LVC1G58GW with alternatives
Compare 74LVC1G57GW,125 with alternatives
-
74LVC1G57GW,125 vs 74LVC1G57GW
-
74LVC1G57GW,125 vs NC7SZ58P6X
-
74LVC1G57GW,125 vs 74LVC1G58GW,125
-
74LVC1G57GW,125 vs NL7SZ97DFT2G
-
74LVC1G57GW,125 vs NLV7SZ97DFT2G
-
74LVC1G57GW,125 vs NL7SZ57DFT2G
-
74LVC1G57GW,125 vs NL7SZ58DFT2G
-
74LVC1G57GW,125 vs 74LVC1G98GW
-
74LVC1G57GW,125 vs 74LVC1G97GW