74LVC1G58GW vs NC7SZ57P6X feature comparison

74LVC1G58GW Philips Semiconductors

Buy Now Datasheet

NC7SZ57P6X onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer PHILIPS SEMICONDUCTORS ONSEMI
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e0 e3
Load Capacitance (CL) 50 pF 50 pF
Max I(ol) 0.024 A 0.032 A
Number of Terminals 6 6
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP6,.08 TSSOP6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Prop. Delay@Nom-Sup 7.9 ns 8.5 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES NO
Supply Voltage-Nom (Vsup) 3.3 V 2.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL DUAL
Base Number Matches 3 2
Pbfree Code Yes
Package Description SC-70, 6 PIN
Manufacturer Package Code 419B-02
Factory Lead Time 66 Weeks, 5 Days
Samacsys Manufacturer onsemi
Additional Feature IT ALSO HAS SC-88 PACKAGE
Family LVC/LCX/Z
Length 2 mm
Logic IC Type MAJORITY LOGIC GATE
Moisture Sensitivity Level 1
Number of Functions 1
Number of Inputs 2
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 50 mA
Propagation Delay (tpd) 14.5 ns
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Time@Peak Reflow Temperature-Max (s) 30
Width 1.25 mm