74LVC1G86GF,132
vs
NC7SP02L6X
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
SON
|
MicroPak
|
Package Description |
1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6
|
1 MM, MICROPAK-6
|
Pin Count |
6
|
6
|
Manufacturer Package Code |
SOT891
|
6LD, MICROPAK, JEDEC MO-252,1.0MM WIDE (Logic style X overs)
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Family |
LVC/LCX/Z
|
HC/UH
|
JESD-30 Code |
S-PDSO-N6
|
R-PDSO-N6
|
JESD-609 Code |
e3
|
e4
|
Length |
1 mm
|
1.45 mm
|
Load Capacitance (CL) |
50 pF
|
30 pF
|
Logic IC Type |
XOR GATE
|
NOR GATE
|
Max I(ol) |
0.024 A
|
0.0005 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Inputs |
2
|
2
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
VSON
|
Package Equivalence Code |
SOLCC6,.04,14
|
SOLCC6,.04,20
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, VERY THIN PROFILE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
6.5 ns
|
43 ns
|
Propagation Delay (tpd) |
13 ns
|
43 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
NO
|
NO
|
Seated Height-Max |
0.5 mm
|
0.55 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
0.9 V
|
Supply Voltage-Nom (Vsup) |
2.7 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
Tin (Sn)
|
NICKEL GOLD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.35 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1 mm
|
1 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
|
|
|
Compare 74LVC1G86GF,132 with alternatives
-
74LVC1G86GF,132 vs 74LVC1G86GF
-
74LVC1G86GF,132 vs 74LVC1G32GM,132
-
74LVC1G86GF,132 vs 74LVC1G06GM
-
74LVC1G86GF,132 vs 74LVC1G02GM,132
-
74LVC1G86GF,132 vs 74LVC1G32GM
-
74LVC1G86GF,132 vs NC7SV08L6X
-
74LVC1G86GF,132 vs NC7SV38L6X
-
74LVC1G86GF,132 vs 74AUP2G34GW,125
-
74LVC1G86GF,132 vs NC7SZ386L6X
Compare NC7SP02L6X with alternatives