74LVC1G98GW vs 74LVC1G57GW feature comparison

74LVC1G98GW NXP Semiconductors

Buy Now Datasheet

74LVC1G57GW Philips Semiconductors

Buy Now Datasheet
Source Content uid 74LVC1G98GW
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS PHILIPS SEMICONDUCTORS
Part Package Code SOT-363
Package Description PLASTIC, SOT-363, SC-88, PACKAGE-6 TSSOP, TSSOP6,.08
Pin Count 6
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z
JESD-30 Code R-PDSO-G6 R-PDSO-G6
Length 2 mm
Logic IC Type LOGIC CIRCUIT
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 2.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish PURE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position DUAL DUAL
Width 1.25 mm
Base Number Matches 2 1
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Package Equivalence Code TSSOP6,.08
Power Supplies 3.3 V
Prop. Delay@Nom-Sup 7.9 ns
Schmitt Trigger YES

Compare 74LVC1G98GW with alternatives