74LVC1G98GW vs 74LVC1G58GW feature comparison

74LVC1G98GW Nexperia

Buy Now Datasheet

74LVC1G58GW NXP Semiconductors

Buy Now Datasheet
Source Content uid 74LVC1G98GW 74LVC1G58GW
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Package Description TSSOP, PLASTIC, SOT-363, SC-88, 6 PIN
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-609 Code e3 e3
Logic IC Type MAJORITY LOGIC GATE LOGIC CIRCUIT
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 3
Pbfree Code Yes
Part Package Code SOT-363
Pin Count 6
ECCN Code EAR99
Family LVC/LCX/Z
JESD-30 Code R-PDSO-G6
Length 2 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Number of Functions 1
Number of Terminals 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP6,.08
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL
Power Supplies 3.3 V
Prop. Delay@Nom-Sup 7.9 ns
Schmitt Trigger YES
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 1.25 mm

Compare 74LVC1G98GW with alternatives

Compare 74LVC1G58GW with alternatives