74LVC1G99GT,115
vs
74LVC2G02GM,125
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SON
|
QFN
|
Package Description |
1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, SOT833-1, MO-252, XON-8
|
1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT902-1, XQFN-8
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
SOT833-1
|
SOT902-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Family |
LVC/LCX/Z
|
LVC/LCX/Z
|
JESD-30 Code |
R-PDSO-N8
|
S-PBCC-B8
|
JESD-609 Code |
e3
|
e4
|
Length |
1.95 mm
|
1.6 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
MAJORITY LOGIC GATE
|
NOR GATE
|
Max I(ol) |
0.024 A
|
0.024 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
2
|
Number of Inputs |
4
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
VBCC
|
Package Equivalence Code |
SOLCC8,.04,20
|
LCC8,.06SQ,20
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
CHIP CARRIER, VERY THIN PROFILE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
10.8 ns
|
6.2 ns
|
Propagation Delay (tpd) |
38.5 ns
|
11.2 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
YES
|
NO
|
Seated Height-Max |
0.5 mm
|
0.5 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
2.3 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Tin (Sn)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
NO LEAD
|
BUTT
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1 mm
|
1.6 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare 74LVC1G99GT,115 with alternatives
-
74LVC1G99GT,115 vs 74LVC1G99GT
-
74LVC1G99GT,115 vs 74HCT3G34DC,125
-
74LVC1G99GT,115 vs 74HC2G00GD,125
-
74LVC1G99GT,115 vs 74HCT2G32DP,125
-
74LVC1G99GT,115 vs 74AUP3G04GM,125
-
74LVC1G99GT,115 vs 74LVC2G86GM
-
74LVC1G99GT,115 vs 74LVC1G99GM
-
74LVC1G99GT,115 vs 74HCT3G07DC,125
-
74LVC1G99GT,115 vs 74AUP2G00GT,115
Compare 74LVC2G02GM,125 with alternatives
-
74LVC2G02GM,125 vs 74HCT3G34DC,125
-
74LVC2G02GM,125 vs 74HC2G00GD,125
-
74LVC2G02GM,125 vs 74HCT2G32DP,125
-
74LVC2G02GM,125 vs 74AUP3G04GM,125
-
74LVC2G02GM,125 vs 74LVC2G86GM
-
74LVC2G02GM,125 vs 74LVC1G99GM
-
74LVC2G02GM,125 vs 74HCT3G07DC,125
-
74LVC2G02GM,125 vs 74AUP2G00GT,115
-
74LVC2G02GM,125 vs 74HCT3G34DC