74LVC2G06GF,132
vs
74LVC2G04GV,125
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Part Package Code |
SON
|
TSOP
|
Package Description |
1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6
|
PLASTIC, SC-74, SOT-457, TSOP-6
|
Pin Count |
6
|
6
|
Manufacturer Package Code |
SOT891
|
SOT457
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Nexperia
|
Nexperia
|
Family |
LVC/LCX/Z
|
LVC/LCX/Z
|
JESD-30 Code |
S-PDSO-N6
|
R-PDSO-G6
|
JESD-609 Code |
e3
|
e3
|
Length |
1 mm
|
2.9 mm
|
Logic IC Type |
INVERTER
|
INVERTER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Inputs |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
OPEN-DRAIN
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
TSSOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
8.2 ns
|
9.5 ns
|
Seated Height-Max |
0.5 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.35 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1 mm
|
1.5 mm
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
6 Weeks
|
Packing Method |
|
TR, 7 INCH
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare 74LVC2G06GF,132 with alternatives
-
74LVC2G06GF,132 vs 935282431132
-
74LVC2G06GF,132 vs NC7WZ04P6_NL
-
74LVC2G06GF,132 vs 935291799132
-
74LVC2G06GF,132 vs 74LVC2G06GV
-
74LVC2G06GF,132 vs 935277168115
-
74LVC2G06GF,132 vs 935299304125
-
74LVC2G06GF,132 vs 935299305125
-
74LVC2G06GF,132 vs 74LVC2G06GW,125
-
74LVC2G06GF,132 vs NL27WZ06DBVT1G
Compare 74LVC2G04GV,125 with alternatives
-
74LVC2G04GV,125 vs NC7WZ04P6_NL
-
74LVC2G04GV,125 vs 935291799132
-
74LVC2G04GV,125 vs 74LVC2G06GV
-
74LVC2G04GV,125 vs 935277168115
-
74LVC2G04GV,125 vs 935299304125
-
74LVC2G04GV,125 vs 935299305125
-
74LVC2G04GV,125 vs 74LVC2G06GW,125
-
74LVC2G04GV,125 vs NL27WZ06DBVT1G
-
74LVC2G04GV,125 vs SN74LVC2G06MDCKREP