74LVC4245ABQ,115
vs
74LVC4245ABQ,118
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
QFN
|
QFN
|
Package Description |
HVQCCN, LCC24/28,.14X.2,20
|
3.50 X 5.50 MM, 0.85 MM HEIGHT, PLASTIC, SOT-815-1, DHVQFN-24
|
Pin Count |
24
|
24
|
Manufacturer Package Code |
SOT815-1
|
SOT815-1
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
PORT B OPERATING AT 1.5 TO 3.6 VOLTS
|
PORT B OPERATING AT 1.5 TO 3.6 VOLTS
|
Control Type |
COMMON CONTROL
|
COMMON CONTROL
|
Count Direction |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Family |
LVC/LCX/Z
|
LVC/LCX/Z
|
JESD-30 Code |
R-PQCC-N24
|
R-PQCC-N24
|
JESD-609 Code |
e4
|
e4
|
Length |
5.5 mm
|
5.5 mm
|
Logic IC Type |
BUS TRANSCEIVER
|
BUS TRANSCEIVER
|
Max I(ol) |
0.024 A
|
0.024 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC24/28,.14X.2,20
|
LCC24/28,.14X.2,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
8.5 ns
|
8.5 ns
|
Propagation Delay (tpd) |
8.5 ns
|
8.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.5 V
|
1.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.5 mm
|
3.5 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare 74LVC4245ABQ,115 with alternatives
-
74LVC4245ABQ,115 vs 74LVC4245ABQ-Q100
-
74LVC4245ABQ,115 vs 74LVC4245ABQ
-
74LVC4245ABQ,115 vs IDT74LVCC4245ASO
-
74LVC4245ABQ,115 vs SN74LVC4245ADWE4
-
74LVC4245ABQ,115 vs SN74LVCC4245ADWE4
-
74LVC4245ABQ,115 vs 74LVC4245ADH
-
74LVC4245ABQ,115 vs SN74LVC4245ADWR
-
74LVC4245ABQ,115 vs 74LVC4245AD,112
-
74LVC4245ABQ,115 vs 74LVC4245ASOG
Compare 74LVC4245ABQ,118 with alternatives
-
74LVC4245ABQ,118 vs 74LVC4245ABQ-Q100
-
74LVC4245ABQ,118 vs 74LVC4245ABQ
-
74LVC4245ABQ,118 vs IDT74LVCC4245ASO
-
74LVC4245ABQ,118 vs SN74LVC4245ADWE4
-
74LVC4245ABQ,118 vs SN74LVCC4245ADWE4
-
74LVC4245ABQ,118 vs 74LVC4245ADH
-
74LVC4245ABQ,118 vs SN74LVC4245ADWR
-
74LVC4245ABQ,118 vs 74LVC4245AD,112
-
74LVC4245ABQ,118 vs 74LVC4245ASOG