74LVC4245AD-T
vs
SN74LVCC4245ADWE4
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP, SOP24,.4
|
SOP, SOP24,.4
|
Pin Count |
24
|
24
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
PORT B OPERATING AT 1.5 TO 3.6 VOLTS
|
TWO SEPARATE POWER-SUPPLY RAILS FOR PORT A 4.5V TO 5.5V AND PORT B 2.7V TO 5.5V
|
Control Type |
COMMON CONTROL
|
COMMON CONTROL
|
Count Direction |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Family |
LVC/LCX/Z
|
LVC/LCX/Z
|
JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G24
|
JESD-609 Code |
e4
|
e4
|
Length |
15.4 mm
|
15.4 mm
|
Logic IC Type |
BUS TRANSCEIVER
|
BUS TRANSCEIVER
|
Max I(ol) |
0.024 A
|
0.024 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP24,.4
|
SOP24,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
TUBE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Prop. Delay@Nom-Sup |
8.5 ns
|
7.1 ns
|
Propagation Delay (tpd) |
8.5 ns
|
7.1 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
2.65 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.5 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
7.5 mm
|
7.5 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
Texas Instruments
|
Load Capacitance (CL) |
|
50 pF
|
Power Supply Current-Max (ICC) |
|
0.13 mA
|
|
|
|
Compare 74LVC4245AD-T with alternatives
Compare SN74LVCC4245ADWE4 with alternatives