74LVC4245ADH-T vs PI74LVC4245ASEX feature comparison

74LVC4245ADH-T NXP Semiconductors

Buy Now Datasheet

PI74LVC4245ASEX Pericom Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS PERICOM SEMICONDUCTOR CORP
Package Description SOP, SOP, SOP24,.4
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature PORT B OPERATING AT 1.5 TO 3.6 VOLTS 2.7V TO 3.6V SUPPLY FOR PORT B; 4.5V TO 5.5V SUPPLY FOR PORT A
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G24 R-PDSO-G24
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 7 ns 6.1 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 1.5 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code Yes
Part Package Code SOIC
Pin Count 24
ECCN Code EAR99
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
JESD-609 Code e3
Length 15.4 mm
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Package Equivalence Code SOP24,.4
Packing Method TR
Prop. Delay@Nom-Sup 6.1 ns
Seated Height-Max 2.65 mm
Terminal Finish MATTE TIN
Terminal Pitch 1.27 mm
Width 7.5 mm

Compare 74LVC4245ADH-T with alternatives

Compare PI74LVC4245ASEX with alternatives