74LVC8T245RHLRG4 vs SN74LVC8T245PWG4 feature comparison

74LVC8T245RHLRG4 Texas Instruments

Buy Now Datasheet

SN74LVC8T245PWG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN TSSOP
Package Description HVQCCN, LCC24/28,.14X.2,20 TSSOP, TSSOP24,.25
Pin Count 24 24
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature TWO SEPEARATE CONFIGURABLE POWER-SUPPLY RAILS FOR PORT A AND B TWO SEPEARATE CONFIGURABLE POWER-SUPPLY RAILS FOR PORT A AND B
Control Type COMMON CONTROL COMMON CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PQCC-N24 R-PDSO-G24
JESD-609 Code e4 e4
Length 5.5 mm 7.8 mm
Load Capacitance (CL) 15 pF 15 pF
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.032 A 0.032 A
Moisture Sensitivity Level 2 1
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN TSSOP
Package Equivalence Code LCC24/28,.14X.2,20 TSSOP24,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TUBE
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 0.025 mA 0.025 mA
Prop. Delay@Nom-Sup 6.3 ns 6.3 ns
Propagation Delay (tpd) 23.8 ns 23.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3.5 mm 4.4 mm
Base Number Matches 1 1

Compare 74LVC8T245RHLRG4 with alternatives

Compare SN74LVC8T245PWG4 with alternatives