74LVCH162244APA
vs
5962-9680901QXA
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
TSSOP
|
DFP
|
Package Description |
TSSOP, TSSOP48,.3,20
|
DFP, FL48,.4,25
|
Pin Count |
48
|
48
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Control Type |
ENABLE LOW
|
ENABLE LOW
|
Family |
LVC/LCX/Z
|
LVT
|
JESD-30 Code |
R-PDSO-G48
|
R-GDFP-F48
|
JESD-609 Code |
e0
|
e0
|
Length |
12.5 mm
|
15.875 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max I(ol) |
0.012 A
|
0.012 A
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
4
|
4
|
Number of Functions |
4
|
16
|
Number of Ports |
2
|
2
|
Number of Terminals |
48
|
48
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Characteristics |
3-STATE WITH SERIES RESISTOR
|
3-STATE WITH SERIES RESISTOR
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
TSSOP
|
DFP
|
Package Equivalence Code |
TSSOP48,.3,20
|
FL48,.4,25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
240
|
|
Prop. Delay@Nom-Sup |
4.4 ns
|
4.6 ns
|
Propagation Delay (tpd) |
5.6 ns
|
5.1 ns
|
Qualification Status |
Not Qualified
|
Qualified
|
Seated Height-Max |
1.1 mm
|
3.05 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Pitch |
0.5 mm
|
0.635 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Width |
6.1 mm
|
9.655 mm
|
Base Number Matches |
10
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Count Direction |
|
UNIDIRECTIONAL
|
Packing Method |
|
TUBE
|
Power Supply Current-Max (ICC) |
|
5 mA
|
Screening Level |
|
MIL-PRF-38535 Class Q
|
|
|
|
Compare 74LVCH162244APA with alternatives
Compare 5962-9680901QXA with alternatives