74LVCH16T245ZQLR
vs
SN74LVCH16T245DLR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
BGA
|
SSOP
|
Package Description |
VFBGA-56
|
SSOP-48
|
Pin Count |
56
|
48
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Control Type |
COMMON CONTROL
|
COMMON CONTROL
|
Count Direction |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Family |
LVC/LCX/Z
|
LVC/LCX/Z
|
JESD-30 Code |
R-PBGA-B56
|
R-PDSO-G48
|
JESD-609 Code |
e1
|
e4
|
Length |
7 mm
|
15.875 mm
|
Load Capacitance (CL) |
15 pF
|
15 pF
|
Logic IC Type |
BUS TRANSCEIVER
|
BUS TRANSCEIVER
|
Max I(ol) |
0.032 A
|
0.032 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
8
|
8
|
Number of Functions |
2
|
2
|
Number of Ports |
2
|
2
|
Number of Terminals |
56
|
48
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
SSOP
|
Package Equivalence Code |
BGA56,6X10,25
|
SSOP48,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power Supply Current-Max (ICC) |
0.03 mA
|
0.03 mA
|
Prop. Delay@Nom-Sup |
23.8 ns
|
23.8 ns
|
Propagation Delay (tpd) |
23.8 ns
|
23.8 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
2.79 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER COPPER
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.635 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
4.5 mm
|
7.49 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
Texas Instruments
|
|
|
|
Compare 74LVCH16T245ZQLR with alternatives
Compare SN74LVCH16T245DLR with alternatives