74LVCH244ADB,112
vs
74LVC244ADB,112
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SSOP2
|
SSOP2
|
Package Description |
SSOP, SSOP20,.3
|
5.30 MM, PLASTIC, MO-150, SOT339-1, SSOP-20
|
Pin Count |
20
|
20
|
Manufacturer Package Code |
SOT339-1
|
SOT339-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Control Type |
ENABLE LOW
|
ENABLE LOW
|
Family |
LVC/LCX/Z
|
LVC/LCX/Z
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
JESD-609 Code |
e4
|
e4
|
Length |
7.2 mm
|
7.2 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max I(ol) |
0.024 A
|
0.024 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
4
|
4
|
Number of Functions |
2
|
2
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Equivalence Code |
SSOP20,.3
|
SSOP20,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Packing Method |
TUBE
|
TUBE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
7.5 ns
|
7.5 ns
|
Propagation Delay (tpd) |
9 ns
|
9 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2 mm
|
2 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
1.2 V
|
1.2 V
|
Supply Voltage-Nom (Vsup) |
2.7 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
5.3 mm
|
5.3 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare 74LVCH244ADB,112 with alternatives
-
74LVCH244ADB,112 vs 74LVCH244ADB-T
-
74LVCH244ADB,112 vs 74LVC244ADB-T
-
74LVCH244ADB,112 vs SN74LVC244ADBRE4
-
74LVCH244ADB,112 vs 74LVCH244ADB
-
74LVCH244ADB,112 vs MC74LCX244SD
-
74LVCH244ADB,112 vs SN74LVC244ADBRG4
-
74LVCH244ADB,112 vs 74LVC244ADB,118
-
74LVCH244ADB,112 vs 74LVC244ADB
-
74LVCH244ADB,112 vs SN74LVC244ADBLE
Compare 74LVC244ADB,112 with alternatives
-
74LVC244ADB,112 vs 74LVCH244ADB-T
-
74LVC244ADB,112 vs 74LVC244ADB-T
-
74LVC244ADB,112 vs SN74LVC244ADBRE4
-
74LVC244ADB,112 vs 74LVCH244ADB
-
74LVC244ADB,112 vs MC74LCX244SD
-
74LVC244ADB,112 vs SN74LVC244ADBRG4
-
74LVC244ADB,112 vs 74LVC244ADB,118
-
74LVC244ADB,112 vs 74LVC244ADB
-
74LVC244ADB,112 vs SN74LVC244ADBLE