74LVT04DB,118
vs
74LVT04DB,118
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NEXPERIA
|
NXP SEMICONDUCTORS
|
Part Package Code |
SSOP1
|
SSOP1
|
Package Description |
SSOP-14
|
5.30 MM, PLASTIC, MO-150AB, SOT-337-1, SSOP-14
|
Pin Count |
14
|
14
|
Manufacturer Package Code |
SOT337-1
|
SOT337-1
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2017-02-01
|
|
Samacsys Manufacturer |
Nexperia
|
|
Family |
LVT
|
LVT
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
e4
|
Length |
6.2 mm
|
6.2 mm
|
Logic IC Type |
INVERTER
|
INVERTER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
6
|
6
|
Number of Inputs |
1
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Propagation Delay (tpd) |
4.7 ns
|
3.5 ns
|
Seated Height-Max |
2 mm
|
2 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
5.3 mm
|
5.3 mm
|
Base Number Matches |
1
|
1
|
Load Capacitance (CL) |
|
50 pF
|
Power Supply Current-Max (ICC) |
|
3 mA
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare 74LVT04DB,118 with alternatives
-
74LVT04DB,118 vs 74LVT04DB-Q100
-
74LVT04DB,118 vs 74LVT04DB
-
74LVT04DB,118 vs 74LVT04DB-T
-
74LVT04DB,118 vs 935209000112
-
74LVT04DB,118 vs 74LVT04PW-Q100J
-
74LVT04DB,118 vs 74LVT04PW
-
74LVT04DB,118 vs 74LVT04D
-
74LVT04DB,118 vs 74LVT04D,118
-
74LVT04DB,118 vs 935300468118
Compare 74LVT04DB,118 with alternatives
-
74LVT04DB,118 vs 74LVT04DB-Q100
-
74LVT04DB,118 vs 74LVT04DB
-
74LVT04DB,118 vs 74LVT04DB-T
-
74LVT04DB,118 vs 935209000112
-
74LVT04DB,118 vs 74LVT04PW-Q100J
-
74LVT04DB,118 vs 74LVT04PW
-
74LVT04DB,118 vs 74LVT04D
-
74LVT04DB,118 vs 74LVT04D,118
-
74LVT04DB,118 vs 935300468118