74LVT125D,112
vs
74LVT125DB,118
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NEXPERIA
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOIC
|
SSOP1
|
Package Description |
3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14
|
5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14
|
Pin Count |
14
|
14
|
Manufacturer Package Code |
SOT108-1
|
SOT337-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
1993-09-01
|
|
Samacsys Manufacturer |
Nexperia
|
|
Additional Feature |
INPUTS CAN BE DRIVEN BY 3.3V OR 5V COMPONENTS
|
|
Family |
LVT
|
LVT
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
e4
|
Length |
8.65 mm
|
6.2 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Ports |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power Supply Current-Max (ICC) |
7 mA
|
7 mA
|
Propagation Delay (tpd) |
4.9 ns
|
4.9 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
2 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.9 mm
|
5.3 mm
|
Base Number Matches |
2
|
2
|
Factory Lead Time |
|
4 Weeks
|
Control Type |
|
ENABLE LOW
|
Max I(ol) |
|
0.064 A
|
Package Equivalence Code |
|
SSOP14,.3
|
Prop. Delay@Nom-Sup |
|
4 ns
|
|
|
|
Compare 74LVT125D,112 with alternatives
-
74LVT125D,112 vs 74LVTH125MX_NL
-
74LVT125D,112 vs 74LVTH125DB,118
-
74LVT125D,112 vs SN74LVT125QDREP
-
74LVT125D,112 vs SN74LVTH125DR
-
74LVT125D,112 vs 74LVTH125MX
-
74LVT125D,112 vs 74LVT125D,118
-
74LVT125D,112 vs 74LVTH125M
-
74LVT125D,112 vs SN74LVT125DW
-
74LVT125D,112 vs 74LVT125D-T
Compare 74LVT125DB,118 with alternatives
-
74LVT125DB,118 vs 74LVTH125MX_NL
-
74LVT125DB,118 vs 74LVTH125DB,118
-
74LVT125DB,118 vs SN74LVT125QDREP
-
74LVT125DB,118 vs SN74LVTH125DR
-
74LVT125DB,118 vs 74LVTH125MX
-
74LVT125DB,118 vs 74LVT125D,118
-
74LVT125DB,118 vs 74LVTH125M
-
74LVT125DB,118 vs SN74LVT125DW
-
74LVT125DB,118 vs 74LVT125D-T