74LVT16244BDGG,112
vs
74LVTH574MTCX
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48
|
4.40 MM, MO-153, TSSOP-20
|
Pin Count |
48
|
20
|
Manufacturer Package Code |
SOT362-1
|
20LD, TSSOP, JEDEC MO-153, 4.4MM WIDE
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Control Type |
ENABLE LOW
|
|
Family |
LVT
|
LVT
|
JESD-30 Code |
R-PDSO-G48
|
R-PDSO-G20
|
Length |
12.5 mm
|
6.5 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max I(ol) |
0.064 A
|
0.064 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
4
|
8
|
Number of Functions |
4
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
48
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP48,.3,20
|
TSSOP20,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TUBE
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
3.2 ns
|
4.5 ns
|
Propagation Delay (tpd) |
4 ns
|
5.3 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
6.1 mm
|
4.4 mm
|
Base Number Matches |
2
|
3
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
BROADSIDE VERSION OF 374
|
JESD-609 Code |
|
e4
|
Max Frequency@Nom-Sup |
|
150000000 Hz
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Trigger Type |
|
POSITIVE EDGE
|
|
|
|
Compare 74LVT16244BDGG,112 with alternatives
-
74LVT16244BDGG,112 vs 74LVTH574MTC
-
74LVT16244BDGG,112 vs SN74AS763DWR
-
74LVT16244BDGG,112 vs 74LVT16244BEV,157
-
74LVT16244BDGG,112 vs 74LVT16244BDL,112
-
74LVT16244BDGG,112 vs 5962-8776701SA
-
74LVT16244BDGG,112 vs 74LVTH16244BDL,112
-
74LVT16244BDGG,112 vs 74LVTH16244BDGG
-
74LVT16244BDGG,112 vs SN74AS760N
-
74LVT16244BDGG,112 vs 74LVT16244BDGG,512
Compare 74LVTH574MTCX with alternatives