74LVT16244BEV,118
vs
SN74LVT16244ADGG
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Part Package Code |
BGA
|
|
Package Description |
VFBGA, BGA56,6X10,25
|
TSSOP,
|
Pin Count |
56
|
|
Manufacturer Package Code |
SOT702-1
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Nexperia
|
|
Control Type |
ENABLE LOW
|
|
Family |
LVT
|
LVT
|
JESD-30 Code |
R-PBGA-B56
|
R-PDSO-G48
|
Length |
7 mm
|
12.5 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max I(ol) |
0.064 A
|
|
Moisture Sensitivity Level |
2
|
|
Number of Bits |
4
|
4
|
Number of Functions |
4
|
4
|
Number of Ports |
2
|
2
|
Number of Terminals |
56
|
48
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
TSSOP
|
Package Equivalence Code |
BGA56,6X10,25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
|
Prop. Delay@Nom-Sup |
3.2 ns
|
|
Propagation Delay (tpd) |
4 ns
|
5.2 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Width |
4.5 mm
|
6.1 mm
|
Base Number Matches |
1
|
2
|
Ihs Manufacturer |
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code |
|
unknown
|
Additional Feature |
|
TYP VOLP < 0.8V @ VCC = 3.3V, TA = 25 DEG C; INPUTS CAN BE DRIVEN BY 3.3/5V DEVICES; BUS HOLD INPUTS
|
Power Supply Current-Max (ICC) |
|
5 mA
|
|
|
|
Compare 74LVT16244BEV,118 with alternatives
-
74LVT16244BEV,118 vs V62/04601-02UE
-
74LVT16244BEV,118 vs 74LVT16244BEV,157
-
74LVT16244BEV,118 vs CLVTH16244AIZQLREP
-
74LVT16244BEV,118 vs 74LVT16244BEV/G,51
-
74LVT16244BEV,118 vs SN74LVT16244BZQLR
-
74LVT16244BEV,118 vs 74LVT16244BEV
-
74LVT16244BEV,118 vs V62/04601-02UA
-
74LVT16244BEV,118 vs CLVTH162244AIGQLREP
-
74LVT16244BEV,118 vs 935270794157
Compare SN74LVT16244ADGG with alternatives