74LVT16245MTD
vs
74LVTN16245BDGG,12
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
NEXPERIA
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
6.10 MM, MO-153, TSSOP-48
|
TSSOP,
|
Pin Count |
48
|
48
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
WITH DIRECTION CONTROL
|
|
Control Type |
COMMON CONTROL
|
|
Count Direction |
BIDIRECTIONAL
|
|
Family |
LVT
|
LVT
|
JESD-30 Code |
R-PDSO-G48
|
R-PDSO-G48
|
JESD-609 Code |
e3
|
e4
|
Length |
12.5 mm
|
12.5 mm
|
Logic IC Type |
BUS TRANSCEIVER
|
BUS DRIVER
|
Max I(ol) |
0.064 A
|
|
Moisture Sensitivity Level |
2
|
1
|
Number of Bits |
8
|
8
|
Number of Functions |
2
|
2
|
Number of Ports |
2
|
2
|
Number of Terminals |
48
|
48
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP48,.3,20
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Prop. Delay@Nom-Sup |
3.5 ns
|
|
Propagation Delay (tpd) |
3.9 ns
|
3.5 ns
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
6.1 mm
|
6.1 mm
|
Base Number Matches |
3
|
1
|
Manufacturer Package Code |
|
SOT362-1
|
Samacsys Manufacturer |
|
Nexperia
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare 74LVT16245MTD with alternatives
Compare 74LVTN16245BDGG,12 with alternatives
-
74LVTN16245BDGG,12 vs 74LVT16245B-1DGG-T
-
74LVTN16245BDGG,12 vs 74LVTN16245BDGG,11
-
74LVTN16245BDGG,12 vs 935203000112
-
74LVTN16245BDGG,12 vs 74LVT16245B-1DGG
-
74LVTN16245BDGG,12 vs 74LVT16245BDGG,112
-
74LVTN16245BDGG,12 vs 74LVT16245DGG-T
-
74LVTN16245BDGG,12 vs 74LVT16245MTDX
-
74LVTN16245BDGG,12 vs 74LVT16245BDGG,118
-
74LVTN16245BDGG,12 vs 935203000512