74LVT16373ADGG,112
vs
74LVT16373ADGG,512
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
NXP SEMICONDUCTORS
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
6.10 MM, ROHS COMPLIANT, PLASTIC, MO-153ED, SOT362-1, TSSOP2-48
|
TSSOP,
|
Pin Count |
48
|
48
|
Manufacturer Package Code |
SOT362-1
|
SOT362-1
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Nexperia
|
|
Family |
LVT
|
LVT
|
JESD-30 Code |
R-PDSO-G48
|
R-PDSO-G48
|
JESD-609 Code |
e4
|
|
Length |
12.5 mm
|
12.5 mm
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
8
|
8
|
Number of Functions |
2
|
2
|
Number of Ports |
2
|
2
|
Number of Terminals |
48
|
48
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Propagation Delay (tpd) |
5.4 ns
|
5.4 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
6.1 mm
|
6.1 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 74LVT16373ADGG,112 with alternatives
-
74LVT16373ADGG,112 vs 74LVT16373ADG-T
-
74LVT16373ADGG,112 vs 935203090112
-
74LVT16373ADGG,112 vs 74LVT16373ADGG,118
-
74LVT16373ADGG,112 vs 74LVT16373MTDX
-
74LVT16373ADGG,112 vs 74LVT16373ADGG-T
-
74LVT16373ADGG,112 vs 74LVT16373MTD
-
74LVT16373ADGG,112 vs 74LVT16373MTDX_NL
-
74LVT16373ADGG,112 vs 74LVT16373ADGG
-
74LVT16373ADGG,112 vs 74LVT16373ADGG,518
Compare 74LVT16373ADGG,512 with alternatives
-
74LVT16373ADGG,512 vs 74LVT16373ADG-T
-
74LVT16373ADGG,512 vs 935203090112
-
74LVT16373ADGG,512 vs 74LVT16373ADGG,118
-
74LVT16373ADGG,512 vs 74LVT16373MTDX
-
74LVT16373ADGG,512 vs 74LVT16373ADGG-T
-
74LVT16373ADGG,512 vs 74LVT16373MTD
-
74LVT16373ADGG,512 vs 74LVT16373MTDX_NL
-
74LVT16373ADGG,512 vs 74LVT16373ADGG
-
74LVT16373ADGG,512 vs 74LVT16373ADGG,518