74LVT16374AEV,118
vs
935271933157
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Part Package Code |
BGA
|
BGA
|
Package Description |
VFBGA, BGA56,6X10,25
|
4.50 X 7 MM, 0.65 MM PITCH, PLASTIC, MO-225, SOT-702-1, VFBGA-56
|
Pin Count |
56
|
56
|
Manufacturer Package Code |
SOT702-1
|
SOT-702-1
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Nexperia
|
|
Family |
LVT
|
LVT
|
JESD-30 Code |
R-PBGA-B56
|
R-PBGA-B56
|
Length |
7 mm
|
7 mm
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max Frequency@Nom-Sup |
150000000 Hz
|
|
Max I(ol) |
0.064 A
|
|
Moisture Sensitivity Level |
2
|
|
Number of Bits |
8
|
1
|
Number of Functions |
2
|
16
|
Number of Ports |
2
|
2
|
Number of Terminals |
56
|
56
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
VFBGA
|
Package Equivalence Code |
BGA56,6X10,25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Packing Method |
TR
|
|
Prop. Delay@Nom-Sup |
5 ns
|
|
Propagation Delay (tpd) |
5.6 ns
|
5.6 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Trigger Type |
POSITIVE EDGE
|
|
Width |
4.5 mm
|
4.5 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Ihs Manufacturer |
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
|
unknown
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 74LVT16374AEV,118 with alternatives
-
74LVT16374AEV,118 vs 74LVT16374AEV
-
74LVT16374AEV,118 vs SN74LVTH16374ZQLR
-
74LVT16374AEV,118 vs 74LVT16374AEV,157
-
74LVT16374AEV,118 vs 74LVT16374AEV/G,51
-
74LVT16374AEV,118 vs 74LVT16374AEV,151
-
74LVT16374AEV,118 vs 935271933118
-
74LVT16374AEV,118 vs SN74LVTH16374GQLR
Compare 935271933157 with alternatives