74LVTH125DB,118 vs SN74LVT125DWR feature comparison

74LVTH125DB,118 Nexperia

Buy Now Datasheet

SN74LVT125DWR Texas Instruments

Buy Now Datasheet
Source Content uid 74LVTH125DB,118 SN74LVT125DWR
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA TEXAS INSTRUMENTS INC
Part Package Code SSOP1 SOIC
Package Description SSOP, SOP,
Pin Count 14 14
Manufacturer Package Code SOT337-1
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LVT LVT
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4
Length 6.2 mm 8.65 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 1 1
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 4.9 ns 4.9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm 3.9 mm
Base Number Matches 2 1
Additional Feature TYP VOLP < 0.8V @ VCC = 3.3V, TA = 25 DEG C; INPUTS CAN BE DRIVEN BY 3.3/5V DEVICES; BUS HOLD INPUTS
Load Capacitance (CL) 50 pF
Power Supply Current-Max (ICC) 7 mA

Compare 74LVTH125DB,118 with alternatives

Compare SN74LVT125DWR with alternatives